RNCS0805BTE33K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73196
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54056
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73196
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.21248
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.16016
Datasheet

Similar


Bourns Inc.
In Stock: 9,940
Unit Price: $3.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 15,457
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.42828
Datasheet

Similar


Susumu
In Stock: 24,162
Unit Price: $0.98000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,750
Unit Price: $2.37000
Datasheet

Similar


YAGEO
In Stock: 2,934
Unit Price: $1.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.72315
Datasheet

Similar


Vishay Dale
In Stock: 5,631
Unit Price: $2.94000
Datasheet

Similar


Vishay Dale
In Stock: 729
Unit Price: $5.06000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE33K2

DigiKey Part Number
RNCS0805BTE33K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE33K2
Description
RES 33.2K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74194$3,709.70
Manufacturers Standard Package