RNCS0805BKE301R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 1,000
Unit Price: $1.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,009
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.74194
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.21248
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.10608
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.64676
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1,370
Unit Price: $10.95000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,000
Unit Price: $2.37000
Datasheet

Similar


YAGEO
In Stock: 165
Unit Price: $1.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.72315
Datasheet

Similar


Vishay Dale
In Stock: 3,265
Unit Price: $2.94000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.43502
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE301R

DigiKey Part Number
RNCS0805BKE301RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BKE301R
Description
RES 301 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE301R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73196$3,659.80