
RNCS0805BKE200R | |
---|---|
DigiKey Part Number | RNCS0805BKE200RTR-ND - Tape & Reel (TR) RNCS0805BKE200RCT-ND - Cut Tape (CT) RNCS0805BKE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE200R |
Description | RES 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE200R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10300 | $11.03 |
25 | $1.02280 | $25.57 |
50 | $0.96720 | $48.36 |
100 | $0.91330 | $91.33 |
250 | $0.84860 | $212.15 |
500 | $0.80400 | $402.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81674 | $816.74 |
2,000 | $0.77757 | $1,555.14 |
3,000 | $0.75653 | $2,269.59 |
5,000 | $0.73196 | $3,659.80 |
7,000 | $0.71690 | $5,018.30 |
10,000 | $0.70188 | $7,018.80 |
12,000 | $0.69457 | $8,334.84 |
24,000 | $0.66890 | $16,053.60 |
25,000 | $0.66749 | $16,687.25 |