0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE2K74

DigiKey Part Number
RNCS0805BKE2K74TR-ND - Tape & Reel (TR)
RNCS0805BKE2K74CT-ND - Cut Tape (CT)
RNCS0805BKE2K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE2K74
Description
RES 2.74K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE2K74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.10800$11.08
25$1.02800$25.70
50$0.97220$48.61
100$0.91800$91.80
250$0.85296$213.24
500$0.80812$404.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82094$820.94
2,000$0.78157$1,563.14
3,000$0.76042$2,281.26
5,000$0.73572$3,678.60
7,000$0.72059$5,044.13
10,000$0.70549$7,054.90
12,000$0.69814$8,377.68
24,000$0.67234$16,136.16
25,000$0.67092$16,773.00
Manufacturers Standard Package