0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE8K25

DigiKey Part Number
RNCS0603BKE8K25TR-ND - Tape & Reel (TR)
RNCS0603BKE8K25CT-ND - Cut Tape (CT)
RNCS0603BKE8K25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE8K25
Description
RES 8.25K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE8K25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.01300$10.13
25$0.93800$23.45
50$0.88380$44.19
100$0.83570$83.57
250$0.77572$193.93
500$0.73488$367.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74648$746.48
2,000$0.71038$1,420.76
3,000$0.69104$2,073.12
5,000$0.66845$3,342.25
7,000$0.65458$4,582.06
10,000$0.64076$6,407.60
12,000$0.63403$7,608.36
24,000$0.61037$14,648.88
25,000$0.60908$15,227.00
Manufacturers Standard Package