
RNCS0603BKE7K15 | |
---|---|
DigiKey Part Number | 738-RNCS0603BKE7K15TR-ND - Tape & Reel (TR) 738-RNCS0603BKE7K15CT-ND - Cut Tape (CT) 738-RNCS0603BKE7K15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE7K15 |
Description | RES 7.15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE7K15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.77300 | $17.73 |
25 | $1.50000 | $37.50 |
50 | $1.32660 | $66.33 |
100 | $1.18040 | $118.04 |
250 | $1.02016 | $255.04 |
500 | $0.91950 | $459.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83389 | $833.89 |
2,000 | $0.76111 | $1,522.22 |
3,000 | $0.72369 | $2,171.07 |
5,000 | $0.68139 | $3,406.95 |
7,000 | $0.65618 | $4,593.26 |
10,000 | $0.63155 | $6,315.50 |
12,000 | $0.61973 | $7,436.76 |
24,000 | $0.57917 | $13,900.08 |
25,000 | $0.57698 | $14,424.50 |