
RNCP0805FTD1R00 | |
|---|---|
DigiKey Part Number | RNCP0805FTD1R00TR-ND - Tape & Reel (TR) RNCP0805FTD1R00CT-ND - Cut Tape (CT) RNCP0805FTD1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD1R00 |
Description | RES 1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.09480 | $2.37 |
| 50 | $0.09300 | $4.65 |
| 100 | $0.08570 | $8.57 |
| 250 | $0.08124 | $20.31 |
| 500 | $0.07668 | $38.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06853 | $342.65 |
| 10,000 | $0.05140 | $514.00 |

