Parametric Equivalent

| RNCF2512BTE499K | |
|---|---|
| DigiKey Part Number | RNCF2512BTE499K-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RNCF2512BTE499K | 
| Description | RES SMD 499K OHM 0.1% 1/2W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 499 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF2512BTE499K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.84346 | $7,373.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China