RNCF2512BTE430K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.82180
Datasheet
RNCF2512TKY250R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2512BTE430K

DigiKey Part Number
RNCF2512BTE430K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF2512BTE430K
Description
RES SMD 430K OHM 0.1% 1/2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF2512BTE430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.84583$7,383.32
Manufacturers Standard Package