1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE1M00

DigiKey Part Number
738-RNCF1206DTE1M00TR-ND - Tape & Reel (TR)
738-RNCF1206DTE1M00CT-ND - Cut Tape (CT)
738-RNCF1206DTE1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE1M00
Description
RES SMD 1M OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56300$5.63
25$0.52200$13.05
50$0.49280$24.64
100$0.46590$46.59
250$0.43240$108.10
500$0.40906$204.53
1,000$0.38761$387.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34538$1,726.90
10,000$0.33026$3,302.60
15,000$0.32221$4,833.15
25,000$0.31287$7,821.75
35,000$0.30717$10,750.95
50,000$0.30151$15,075.50
60,000$0.29876$17,925.60
120,000$0.28915$34,698.00
125,000$0.28862$36,077.50
Manufacturers Standard Package