RNCF1206DTE8K25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.31256
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.31766
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.74256
Datasheet

Upgrade


Panasonic Industry
In Stock: 183
Unit Price: $1.97000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.58760
Datasheet

Upgrade


Vishay Dale
In Stock: 1,767
Unit Price: $5.10000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.67287
Datasheet

Similar


YAGEO
In Stock: 4,810
Unit Price: $1.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.65515
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.28553
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $4.29758
Datasheet
8.25 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE8K25

DigiKey Part Number
RNCF1206DTE8K25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE8K25
Description
RES SMD 8.25K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE8K25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34805$1,740.25
Manufacturers Standard Package