RT1206DRD078K25L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.31256
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.31766
Datasheet

Upgrade


YAGEO
In Stock: 3,260
Unit Price: $1.73000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.65515
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $4.29758
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.54403
Datasheet

Upgrade


Panasonic Industry
In Stock: 183
Unit Price: $2.22000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.38409
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.67287
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23756
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.36487
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.69195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.05646
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.89503
Datasheet
8.25 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD078K25L

DigiKey Part Number
RT1206DRD078K25L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD078K25L
Description
RES SMD 8.25K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD078K25L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28553$1,427.65
Manufacturers Standard Package