
RNCF1206DTE68R0 | |
---|---|
DigiKey Part Number | 738-RNCF1206DTE68R0TR-ND - Tape & Reel (TR) 738-RNCF1206DTE68R0CT-ND - Cut Tape (CT) 738-RNCF1206DTE68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE68R0 |
Description | RES SMD 68 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE68R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.56400 | $5.64 |
25 | $0.52280 | $13.07 |
50 | $0.49340 | $24.67 |
100 | $0.46640 | $46.64 |
250 | $0.43296 | $108.24 |
500 | $0.40960 | $204.80 |
1,000 | $0.38811 | $388.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34583 | $1,729.15 |
10,000 | $0.33069 | $3,306.90 |
15,000 | $0.32263 | $4,839.45 |
25,000 | $0.31327 | $7,831.75 |
35,000 | $0.30757 | $10,764.95 |
50,000 | $0.30190 | $15,095.00 |
60,000 | $0.29914 | $17,948.40 |
120,000 | $0.28952 | $34,742.40 |
125,000 | $0.28899 | $36,123.75 |