
RNCF1206DTE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE20K0TR-ND - Tape & Reel (TR) 738-RNCF1206DTE20K0CT-ND - Cut Tape (CT) 738-RNCF1206DTE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE20K0 |
Description | RES SMD 20K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.52200 | $13.05 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.46590 | $46.59 |
| 250 | $0.43240 | $108.10 |
| 500 | $0.40906 | $204.53 |
| 1,000 | $0.38761 | $387.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34538 | $1,726.90 |
| 10,000 | $0.33026 | $3,302.60 |
| 15,000 | $0.32221 | $4,833.15 |
| 25,000 | $0.31287 | $7,821.75 |
| 35,000 | $0.30717 | $10,750.95 |
| 50,000 | $0.30151 | $15,075.50 |
| 60,000 | $0.29876 | $17,925.60 |
| 120,000 | $0.28915 | $34,698.00 |
| 125,000 | $0.28862 | $36,077.50 |

