
RNCF1206DTE1R00 | |
---|---|
DigiKey Part Number | 738-RNCF1206DTE1R00TR-ND - Tape & Reel (TR) 738-RNCF1206DTE1R00CT-ND - Cut Tape (CT) 738-RNCF1206DTE1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE1R00 |
Description | RES SMD 1 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE1R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
25 | $0.43680 | $10.92 |
50 | $0.40720 | $20.36 |
100 | $0.38510 | $38.51 |
250 | $0.36456 | $91.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34760 | $1,738.00 |
10,000 | $0.30175 | $3,017.50 |
15,000 | $0.29313 | $4,396.95 |
25,000 | $0.28451 | $7,112.75 |
35,000 | $0.28343 | $9,920.05 |
50,000 | $0.28249 | $14,124.50 |