
RNCF1206DTE150K | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE150KTR-ND - Tape & Reel (TR) 738-RNCF1206DTE150KCT-ND - Cut Tape (CT) 738-RNCF1206DTE150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE150K |
Description | RES SMD 150K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.46940 | $46.94 |
| 250 | $0.43572 | $108.93 |
| 500 | $0.41222 | $206.11 |
| 1,000 | $0.39060 | $390.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34805 | $1,740.25 |
| 10,000 | $0.33282 | $3,328.20 |
| 15,000 | $0.32470 | $4,870.50 |
| 25,000 | $0.31528 | $7,882.00 |
| 35,000 | $0.30954 | $10,833.90 |
| 50,000 | $0.30384 | $15,192.00 |
| 60,000 | $0.30107 | $18,064.20 |
| 120,000 | $0.29138 | $34,965.60 |
| 125,000 | $0.29085 | $36,356.25 |

