RNCF1206DTC68R1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.76993
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.60465
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.66845
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.56624
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.34583
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.57874
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,666
Unit Price: $1.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $3.32397
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.11164
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.66837
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.04972
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.88931
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.42610
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC68R1

DigiKey Part Number
RNCF1206DTC68R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC68R1
Description
RES SMD 68.1 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC68R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30632$1,531.60
Manufacturers Standard Package