
RNCF1206DTC25K5 | |
---|---|
DigiKey Part Number | 738-RNCF1206DTC25K5TR-ND - Tape & Reel (TR) 738-RNCF1206DTC25K5CT-ND - Cut Tape (CT) 738-RNCF1206DTC25K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC25K5 |
Description | RES SMD 25.5K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC25K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50100 | $5.01 |
25 | $0.46640 | $11.66 |
50 | $0.44020 | $22.01 |
100 | $0.41630 | $41.63 |
250 | $0.38592 | $96.48 |
500 | $0.36506 | $182.53 |
1,000 | $0.34585 | $345.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30790 | $1,539.50 |
10,000 | $0.29427 | $2,942.70 |
15,000 | $0.28703 | $4,305.45 |
25,000 | $0.27860 | $6,965.00 |
35,000 | $0.27347 | $9,571.45 |
50,000 | $0.26836 | $13,418.00 |
60,000 | $0.26588 | $15,952.80 |
120,000 | $0.25721 | $30,865.20 |
125,000 | $0.25673 | $32,091.25 |