RNCF1206CTE10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $606.67500
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12,213
Unit Price: $2,385.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $739.13820
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,774
Unit Price: $607.00000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $151.97600
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,361
Unit Price: $217.00000
Datasheet

Upgrade


YAGEO
In Stock: 4,918
Unit Price: $419.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $182.86840
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4,980
Unit Price: $376.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 726
Unit Price: $520.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 351,854
Unit Price: $347.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 69,451
Unit Price: $520.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,122.21900
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 802
Unit Price: $1,113.00000
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206CTE10K0

DigiKey Part Number
RNCF1206CTE10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206CTE10K0
Description
RES SMD 10K OHM 0.25% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206CTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72296$3,614.80
Manufacturers Standard Package