


CPF1206B10KE | |
|---|---|
DigiKey Part Number | 1712-CPF1206B10KETR-ND - Tape & Reel (TR) 1712-CPF1206B10KECT-ND - Cut Tape (CT) 1712-CPF1206B10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B10KE |
Description | RES SMD 10K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B10KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BTE10K0 | Stackpole Electronics Inc | 7,346 | 738-RNCF1206BTE10K0CT-ND | $1.23000 | Direct |
| AT1206BRD0710KL | YAGEO | 4,413 | 13-AT1206BRD0710KLCT-ND | $2.47000 | Upgrade |
| CRT1206-BY-1002ELF | Bourns Inc. | 82,951 | CRT1206-BY-1002ELFCT-ND | $3.37000 | Upgrade |
| ERA-8AEB103V | Panasonic Industry | 289,902 | P10KBCCT-ND | $2.22000 | Upgrade |
| MCA12060D1002BP500 | Vishay | 3,165 | 749-1550-1-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.71320 | $42.83 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.52920 | $152.92 |
| 250 | $1.42200 | $355.50 |
| 500 | $1.34882 | $674.41 |
| 1,000 | $1.28239 | $1,282.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.15361 | $5,768.05 |
| 10,000 | $1.10822 | $11,082.20 |
| 15,000 | $1.08421 | $16,263.15 |
| 25,000 | $1.05646 | $26,411.50 |
| 35,000 | $1.03961 | $36,386.35 |
| 50,000 | $1.02292 | $51,146.00 |

