
RNCF1206BTE150R | |
---|---|
DigiKey Part Number | 738-RNCF1206BTE150RTR-ND - Tape & Reel (TR) 738-RNCF1206BTE150RCT-ND - Cut Tape (CT) 738-RNCF1206BTE150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE150R |
Description | RES SMD 150 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE150R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.08700 | $10.87 |
25 | $1.01080 | $25.27 |
50 | $0.95320 | $47.66 |
100 | $0.90060 | $90.06 |
250 | $0.83672 | $209.18 |
500 | $0.79242 | $396.21 |
1,000 | $0.75224 | $752.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67361 | $3,368.05 |
10,000 | $0.64570 | $6,457.00 |
15,000 | $0.63091 | $9,463.65 |
25,000 | $0.61377 | $15,344.25 |
35,000 | $0.60335 | $21,117.25 |
50,000 | $0.59301 | $29,650.50 |
60,000 | $0.58800 | $35,280.00 |
120,000 | $0.57050 | $68,460.00 |
125,000 | $0.56955 | $71,193.75 |