RNCF1206BTE10K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $3.45032
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6,697
Unit Price: $13.57000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.20367
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,762
Unit Price: $3.45000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 726
Unit Price: $2.96000
Datasheet

Upgrade


YAGEO
In Stock: 4,613
Unit Price: $2.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 294,049
Unit Price: $1.97000
Datasheet

Upgrade


Vishay
In Stock: 3,965
Unit Price: $2.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $6.38235
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,250
Unit Price: $7.65000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 22,174
Unit Price: $13.98000
Datasheet

Upgrade


Susumu
In Stock: 3,947
Unit Price: $39.05000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.64847
Datasheet

Upgrade


Susumu
In Stock: 878
Unit Price: $7.48000
Datasheet
10 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE10K0

DigiKey Part Number
738-RNCF1206BTE10K0TR-ND - Tape & Reel (TR)
738-RNCF1206BTE10K0CT-ND - Cut Tape (CT)
738-RNCF1206BTE10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE10K0
Description
RES SMD 10K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.84700$8.47
25$0.82560$20.64
50$0.77940$38.97
100$0.73990$73.99
250$0.70212$175.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67275$3,363.75
10,000$0.64488$6,448.80
15,000$0.63011$9,451.65
25,000$0.61299$15,324.75
35,000$0.60258$21,090.30
50,000$0.59226$29,613.00
60,000$0.58756$35,253.60
Manufacturers Standard Package