Direct
Upgrade

RG3216N-1002-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216N-1002-W-T1TR-ND - Tape & Reel (TR) 408-RG3216N-1002-W-T1CT-ND - Cut Tape (CT) 408-RG3216N-1002-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-1002-W-T1 |
Description | RES SMD 10K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-1002-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.55300 | $65.53 |
| 25 | $6.08080 | $152.02 |
| 50 | $5.74840 | $287.42 |
| 100 | $5.44260 | $544.26 |
| 250 | $5.07992 | $1,269.98 |
| 500 | $4.83622 | $2,418.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.01364 | $5,013.64 |
| 2,000 | $4.80267 | $9,605.34 |
| 3,000 | $4.69067 | $14,072.01 |
| 5,000 | $4.56084 | $22,804.20 |
| 7,000 | $4.48182 | $31,372.74 |
| 10,000 | $4.40343 | $44,034.30 |



