Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE10K0TR-ND - Tape & Reel (TR) 738-RNCF1206BTE10K0CT-ND - Cut Tape (CT) 738-RNCF1206BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE10K0 |
Description | RES SMD 10K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.82560 | $20.64 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.73990 | $73.99 |
| 250 | $0.70212 | $175.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67275 | $3,363.75 |
| 10,000 | $0.64488 | $6,448.80 |
| 15,000 | $0.63011 | $9,451.65 |
| 25,000 | $0.61299 | $15,324.75 |
| 35,000 | $0.60258 | $21,090.30 |
| 50,000 | $0.59226 | $29,613.00 |
| 60,000 | $0.58756 | $35,253.60 |
| 120,000 | $0.56977 | $68,372.40 |
| 125,000 | $0.56882 | $71,102.50 |










