
RNCF0805TKT60K4 | |
|---|---|
DigiKey Part Number | RNCF0805TKT60K4TR-ND - Tape & Reel (TR) RNCF0805TKT60K4CT-ND - Cut Tape (CT) RNCF0805TKT60K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKT60K4 |
Description | RES 60.4K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKT60K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 10 | $7.09900 | $70.99 |
| 25 | $6.58440 | $164.61 |
| 50 | $6.22480 | $311.24 |
| 100 | $5.89640 | $589.64 |
| 250 | $5.50592 | $1,376.48 |
| 500 | $5.24400 | $2,622.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.36033 | $5,360.33 |
| 2,000 | $5.13740 | $10,274.80 |
| 3,000 | $5.01917 | $15,057.51 |
| 5,000 | $4.88215 | $24,410.75 |
| 7,000 | $4.79883 | $33,591.81 |
| 10,000 | $4.71616 | $47,161.60 |
| 12,000 | $4.67607 | $56,112.84 |

