
RNCF0805DTE604R | |
---|---|
DigiKey Part Number | 738-RNCF0805DTE604RTR-ND - Tape & Reel (TR) 738-RNCF0805DTE604RCT-ND - Cut Tape (CT) 738-RNCF0805DTE604RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE604R |
Description | RES SMD 604 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE604R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23700 | $2.37 |
25 | $0.22200 | $5.55 |
50 | $0.20920 | $10.46 |
100 | $0.19770 | $19.77 |
250 | $0.18332 | $45.83 |
500 | $0.17318 | $86.59 |
1,000 | $0.16379 | $163.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14511 | $725.55 |
10,000 | $0.13833 | $1,383.30 |
15,000 | $0.13470 | $2,020.50 |
25,000 | $0.13047 | $3,261.75 |
35,000 | $0.12788 | $4,475.80 |
50,000 | $0.12530 | $6,265.00 |
60,000 | $0.12405 | $7,443.00 |
120,000 | $0.11965 | $14,358.00 |
125,000 | $0.11941 | $14,926.25 |