0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE360R

DigiKey Part Number
738-RNCF0805DTE360RTR-ND - Tape & Reel (TR)
738-RNCF0805DTE360RCT-ND - Cut Tape (CT)
738-RNCF0805DTE360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE360R
Description
RES SMD 360 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.22200$5.55
50$0.20920$10.46
100$0.19770$19.77
250$0.18332$45.83
500$0.17318$86.59
1,000$0.16379$163.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14511$725.55
10,000$0.13833$1,383.30
15,000$0.13470$2,020.50
25,000$0.13047$3,261.75
35,000$0.12788$4,475.80
50,000$0.12530$6,265.00
60,000$0.12405$7,443.00
120,000$0.11965$14,358.00
125,000$0.11941$14,926.25
Manufacturers Standard Package