
RNCF0805BTE680K | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE680KTR-ND - Tape & Reel (TR) 738-RNCF0805BTE680KCT-ND - Cut Tape (CT) 738-RNCF0805BTE680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE680K |
Description | RES SMD 680K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.87300 | $8.73 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.76680 | $38.34 |
| 100 | $0.72450 | $72.45 |
| 250 | $0.67228 | $168.07 |
| 500 | $0.63652 | $318.26 |
| 1,000 | $0.60389 | $603.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53986 | $2,699.30 |
| 10,000 | $0.51709 | $5,170.90 |
| 15,000 | $0.50499 | $7,574.85 |
| 25,000 | $0.49098 | $12,274.50 |
| 35,000 | $0.48245 | $16,885.75 |
| 50,000 | $0.47398 | $23,699.00 |
| 60,000 | $0.46987 | $28,192.20 |
| 120,000 | $0.45553 | $54,663.60 |
| 125,000 | $0.45474 | $56,842.50 |

