0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE16K7

DigiKey Part Number
738-RNCF0805BTE16K7TR-ND - Tape & Reel (TR)
738-RNCF0805BTE16K7CT-ND - Cut Tape (CT)
738-RNCF0805BTE16K7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE16K7
Description
RES SMD 16.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE16K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.81700$8.17
25$0.75800$18.95
50$0.71720$35.86
100$0.67800$67.80
250$0.62900$157.25
500$0.59568$297.84
1,000$0.56505$565.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54056$2,702.80
10,000$0.51775$5,177.50
15,000$0.50564$7,584.60
25,000$0.49161$12,290.25
35,000$0.48307$16,907.45
50,000$0.47459$23,729.50
60,000$0.47048$28,228.80
120,000$0.45611$54,733.20
125,000$0.45533$56,916.25
Manufacturers Standard Package