0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC30K0

DigiKey Part Number
738-RNCF0805BTC30K0TR-ND - Tape & Reel (TR)
738-RNCF0805BTC30K0CT-ND - Cut Tape (CT)
738-RNCF0805BTC30K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTC30K0
Description
RES SMD 30K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC30K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.77600$7.76
25$0.71560$17.89
50$0.67800$33.90
100$0.63960$63.96
250$0.59372$148.43
500$0.56202$281.01
1,000$0.53303$533.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47609$2,380.45
10,000$0.45579$4,557.90
15,000$0.44501$6,675.15
25,000$0.43250$10,812.50
35,000$0.42488$14,870.80
50,000$0.41732$20,866.00
60,000$0.41364$24,818.40
120,000$0.40082$48,098.40
125,000$0.40012$50,015.00
Manufacturers Standard Package