
RNCF0805BTC1K00 | |
|---|---|
DigiKey Part Number  | 738-RNCF0805BTC1K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTC1K00CT-ND - Cut Tape (CT) 738-RNCF0805BTC1K00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF0805BTC1K00  | 
Description  | RES SMD 1K OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF0805BTC1K00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.71800 | $7.18 | 
| 25 | $0.66880 | $16.72 | 
| 50 | $0.63140 | $31.57 | 
| 100 | $0.59720 | $59.72 | 
| 250 | $0.55412 | $138.53 | 
| 500 | $0.52460 | $262.30 | 
| 1,000 | $0.49751 | $497.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.47548 | $2,377.40 | 
| 10,000 | $0.45520 | $4,552.00 | 
| 15,000 | $0.44444 | $6,666.60 | 
| 25,000 | $0.43194 | $10,798.50 | 
| 35,000 | $0.42433 | $14,851.55 | 
| 50,000 | $0.41678 | $20,839.00 | 
| 60,000 | $0.41311 | $24,786.60 | 
| 120,000 | $0.40031 | $48,037.20 | 
| 125,000 | $0.39961 | $49,951.25 | 

