
RNCF0805BKE301R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE301RTR-ND - Tape & Reel (TR) 738-RNCF0805BKE301RCT-ND - Cut Tape (CT) 738-RNCF0805BKE301RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE301R |
Description | RES SMD 301 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE301R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.18500 | $11.85 |
| 25 | $1.09480 | $27.37 |
| 50 | $1.03420 | $51.71 |
| 100 | $0.97780 | $97.78 |
| 250 | $0.90808 | $227.02 |
| 500 | $0.86020 | $430.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81674 | $816.74 |
| 2,000 | $0.77757 | $1,555.14 |
| 3,000 | $0.75653 | $2,269.59 |
| 5,000 | $0.73196 | $3,659.80 |
| 7,000 | $0.71690 | $5,018.30 |
| 10,000 | $0.70188 | $7,018.80 |
| 12,000 | $0.69457 | $8,334.84 |
| 24,000 | $0.66890 | $16,053.60 |
| 25,000 | $0.66749 | $16,687.25 |

