
RNCF0805BKC10K0 | |
|---|---|
DigiKey Part Number | RNCF0805BKC10K0TR-ND - Tape & Reel (TR) RNCF0805BKC10K0CT-ND - Cut Tape (CT) RNCF0805BKC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKC10K0 |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.73660 | $73.66 |
| 250 | $0.69784 | $174.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68197 | $681.97 |
| 2,000 | $0.64313 | $1,286.26 |
| 3,000 | $0.60428 | $1,812.84 |
| 5,000 | $0.60144 | $3,007.20 |
| 7,000 | $0.57886 | $4,052.02 |
| 10,000 | $0.57762 | $5,776.20 |

