Parametric Equivalent
Parametric Equivalent
Similar
Similar

RNCF0805ATY2K49 | |
|---|---|
DigiKey Part Number | RNCF0805ATY2K49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805ATY2K49 |
Description | RES 2.49K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805ATY2K49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805AKY2K49 | Stackpole Electronics Inc | 0 | RNCF0805AKY2K49-ND | $0.65618 | Parametric Equivalent |
| RNCF0805TKW2K49 | Stackpole Electronics Inc | 0 | 738-RNCF0805TKW2K49TR-ND | $1.57227 | Parametric Equivalent |
| PLTT0805Z2491AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z2491AGT5-ND | $4.47016 | Similar |
| PLTT0805Z2491QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z2491QGT5-ND | $5.05140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.91353 | $24,567.65 |




