RNCF0805AKY2K49 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.91353
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $12.92642
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $36.75142
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $41.53008
Datasheet
2.49 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805AKY2K49

DigiKey Part Number
RNCF0805AKY2K49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805AKY2K49
Description
RES 2.49K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805AKY2K49 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805ATY2K49Stackpole Electronics Inc0RNCF0805ATY2K49-ND$4.91353Parametric Equivalent
RNCF0805TKW2K49Stackpole Electronics Inc0738-RNCF0805TKW2K49TR-ND$12.92642Parametric Equivalent
PLTT0805Z2491AGT5Vishay Dale Thin Film0PLTT0805Z2491AGT5-ND$36.75142Similar
PLTT0805Z2491QGT5Vishay Dale Thin Film0PLTT0805Z2491QGT5-ND$41.53008Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.39478$5,394.78
Manufacturers Standard Package