
RNCF0603DTE604R | |
---|---|
DigiKey Part Number | 738-RNCF0603DTE604RTR-ND - Tape & Reel (TR) 738-RNCF0603DTE604RCT-ND - Cut Tape (CT) 738-RNCF0603DTE604RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE604R |
Description | RES SMD 604 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE604R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47400 | $4.74 |
25 | $0.39520 | $9.88 |
50 | $0.34800 | $17.40 |
100 | $0.30630 | $30.63 |
250 | $0.26108 | $65.27 |
500 | $0.23232 | $116.16 |
1,000 | $0.20798 | $207.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16454 | $822.70 |
10,000 | $0.15033 | $1,503.30 |
15,000 | $0.14302 | $2,145.30 |
25,000 | $0.13476 | $3,369.00 |
35,000 | $0.12983 | $4,544.05 |
50,000 | $0.12501 | $6,250.50 |
60,000 | $0.12271 | $7,362.60 |
120,000 | $0.11478 | $13,773.60 |
125,000 | $0.11435 | $14,293.75 |