
| RNCF0603DTE43K2 | |
|---|---|
| DigiKey Part Number | 738-RNCF0603DTE43K2TR-ND - Tape & Reel (TR) 738-RNCF0603DTE43K2CT-ND - Cut Tape (CT) 738-RNCF0603DTE43K2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RNCF0603DTE43K2 | 
| Description | RES SMD 43.2K OHM 0.5% 1/6W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 43.2 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF0603DTE43K2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22000 | $2.20 | 
| 25 | $0.20560 | $5.14 | 
| 50 | $0.19580 | $9.79 | 
| 100 | $0.18440 | $18.44 | 
| 250 | $0.17100 | $42.75 | 
| 500 | $0.16170 | $80.85 | 
| 1,000 | $0.15289 | $152.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.14493 | $724.65 | 
| 10,000 | $0.13815 | $1,381.50 | 
| 15,000 | $0.13453 | $2,017.95 | 
| 25,000 | $0.13030 | $3,257.50 | 
| 35,000 | $0.12772 | $4,470.20 | 
| 50,000 | $0.12514 | $6,257.00 | 
| 60,000 | $0.12389 | $7,433.40 | 
| 120,000 | $0.11950 | $14,340.00 | 
| 125,000 | $0.11926 | $14,907.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China