
| RNCF0603BTE806R | |
|---|---|
| DigiKey Part Number | 738-RNCF0603BTE806RTR-ND - Tape & Reel (TR) 738-RNCF0603BTE806RCT-ND - Cut Tape (CT) 738-RNCF0603BTE806RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RNCF0603BTE806R | 
| Description | RES SMD 806 OHM 0.1% 1/6W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 806 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF0603BTE806R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.66900 | $6.69 | 
| 25 | $0.62000 | $15.50 | 
| 50 | $0.58580 | $29.29 | 
| 100 | $0.55310 | $55.31 | 
| 250 | $0.51300 | $128.25 | 
| 500 | $0.48560 | $242.80 | 
| 1,000 | $0.46030 | $460.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.41068 | $2,053.40 | 
| 10,000 | $0.39295 | $3,929.50 | 
| 15,000 | $0.38353 | $5,752.95 | 
| 25,000 | $0.37259 | $9,314.75 | 
| 35,000 | $0.36592 | $12,807.20 | 
| 50,000 | $0.35931 | $17,965.50 | 
| 60,000 | $0.35609 | $21,365.40 | 
| 120,000 | $0.34486 | $41,383.20 | 
| 125,000 | $0.34425 | $43,031.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China