0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE560R

DigiKey Part Number
738-RNCF0603BTE560RTR-ND - Tape & Reel (TR)
738-RNCF0603BTE560RCT-ND - Cut Tape (CT)
738-RNCF0603BTE560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE560R
Description
RES SMD 560 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67000$6.70
25$0.62080$15.52
50$0.58660$29.33
100$0.55390$55.39
250$0.51368$128.42
500$0.48622$243.11
1,000$0.46089$460.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41121$2,056.05
10,000$0.39346$3,934.60
15,000$0.38402$5,760.30
25,000$0.37307$9,326.75
35,000$0.36639$12,823.65
50,000$0.35977$17,988.50
60,000$0.35655$21,393.00
120,000$0.34531$41,437.20
125,000$0.34469$43,086.25
Manufacturers Standard Package