
RNCF0603BTE4K42 | |
---|---|
DigiKey Part Number | 738-RNCF0603BTE4K42TR-ND - Tape & Reel (TR) 738-RNCF0603BTE4K42CT-ND - Cut Tape (CT) 738-RNCF0603BTE4K42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE4K42 |
Description | RES SMD 4.42K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE4K42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.67000 | $6.70 |
25 | $0.62080 | $15.52 |
50 | $0.58660 | $29.33 |
100 | $0.55390 | $55.39 |
250 | $0.51368 | $128.42 |
500 | $0.48622 | $243.11 |
1,000 | $0.46089 | $460.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41121 | $2,056.05 |
10,000 | $0.39346 | $3,934.60 |
15,000 | $0.38402 | $5,760.30 |
25,000 | $0.37307 | $9,326.75 |
35,000 | $0.36639 | $12,823.65 |
50,000 | $0.35977 | $17,988.50 |
60,000 | $0.35655 | $21,393.00 |
120,000 | $0.34531 | $41,437.20 |
125,000 | $0.34469 | $43,086.25 |