0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE1K20

DigiKey Part Number
738-RNCF0603BTE1K20TR-ND - Tape & Reel (TR)
738-RNCF0603BTE1K20CT-ND - Cut Tape (CT)
738-RNCF0603BTE1K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE1K20
Description
RES SMD 1.2K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE1K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66900$6.69
25$0.62000$15.50
50$0.58580$29.29
100$0.55310$55.31
250$0.51300$128.25
500$0.48560$242.80
1,000$0.46030$460.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41068$2,053.40
10,000$0.39295$3,929.50
15,000$0.38353$5,752.95
25,000$0.37259$9,314.75
35,000$0.36592$12,807.20
50,000$0.35931$17,965.50
60,000$0.35609$21,365.40
120,000$0.34486$41,383.20
125,000$0.34425$43,031.25
Manufacturers Standard Package