
RNCF0603BTE140R | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE140RTR-ND - Tape & Reel (TR) 738-RNCF0603BTE140RCT-ND - Cut Tape (CT) 738-RNCF0603BTE140RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE140R |
Description | RES SMD 140 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE140R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.62000 | $15.50 |
| 50 | $0.58580 | $29.29 |
| 100 | $0.55310 | $55.31 |
| 250 | $0.51300 | $128.25 |
| 500 | $0.48560 | $242.80 |
| 1,000 | $0.46030 | $460.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41068 | $2,053.40 |
| 10,000 | $0.39295 | $3,929.50 |
| 15,000 | $0.38353 | $5,752.95 |
| 25,000 | $0.37259 | $9,314.75 |
| 35,000 | $0.36592 | $12,807.20 |
| 50,000 | $0.35931 | $17,965.50 |
| 60,000 | $0.35609 | $21,365.40 |
| 120,000 | $0.34486 | $41,383.20 |
| 125,000 | $0.34425 | $43,031.25 |

