
RNCF0603BTE140R | |
|---|---|
DigiKey Part Number  | 738-RNCF0603BTE140RTR-ND - Tape & Reel (TR) 738-RNCF0603BTE140RCT-ND - Cut Tape (CT) 738-RNCF0603BTE140RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF0603BTE140R  | 
Description  | RES SMD 140 OHM 0.1% 1/6W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 140 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF0603BTE140R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.66900 | $6.69 | 
| 25 | $0.62000 | $15.50 | 
| 50 | $0.58580 | $29.29 | 
| 100 | $0.55310 | $55.31 | 
| 250 | $0.51300 | $128.25 | 
| 500 | $0.48560 | $242.80 | 
| 1,000 | $0.46030 | $460.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.41068 | $2,053.40 | 
| 10,000 | $0.39295 | $3,929.50 | 
| 15,000 | $0.38353 | $5,752.95 | 
| 25,000 | $0.37259 | $9,314.75 | 
| 35,000 | $0.36592 | $12,807.20 | 
| 50,000 | $0.35931 | $17,965.50 | 
| 60,000 | $0.35609 | $21,365.40 | 
| 120,000 | $0.34486 | $41,383.20 | 
| 125,000 | $0.34425 | $43,031.25 | 

