Parametric Equivalent
Parametric Equivalent

| RNCF0603BTC22K0 | |
|---|---|
| DigiKey Part Number | RNCF0603BTC22K0-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RNCF0603BTC22K0 | 
| Description | RES SMD 22K OHM 0.1% 1/6W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF0603BTC22K0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.37810 | $1,890.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China