
RNCF0603BKE499R | |
---|---|
DigiKey Part Number | 738-RNCF0603BKE499RTR-ND - Tape & Reel (TR) 738-RNCF0603BKE499RCT-ND - Cut Tape (CT) 738-RNCF0603BKE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE499R |
Description | RES SMD 499 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE499R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.85800 | $8.58 |
25 | $0.79400 | $19.85 |
50 | $0.75000 | $37.50 |
100 | $0.70830 | $70.83 |
250 | $0.65744 | $164.36 |
500 | $0.62232 | $311.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.59037 | $590.37 |