
RNCF0603BKE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE2K00TR-ND - Tape & Reel (TR) 738-RNCF0603BKE2K00CT-ND - Cut Tape (CT) 738-RNCF0603BKE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE2K00 |
Description | RES SMD 2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.74080 | $18.52 |
| 50 | $0.70000 | $35.00 |
| 100 | $0.66080 | $66.08 |
| 250 | $0.61352 | $153.38 |
| 500 | $0.58088 | $290.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58961 | $589.61 |
| 2,000 | $0.56074 | $1,121.48 |
| 3,000 | $0.54518 | $1,635.54 |
| 5,000 | $0.52702 | $2,635.10 |
| 7,000 | $0.51587 | $3,611.09 |
| 10,000 | $0.50473 | $5,047.30 |
| 12,000 | $0.49931 | $5,991.72 |
| 24,000 | $0.48024 | $11,525.76 |
| 25,000 | $0.47919 | $11,979.75 |

