
RNCF0402TKY1K00 | |
---|---|
DigiKey Part Number | RNCF0402TKY1K00TR-ND - Tape & Reel (TR) RNCF0402TKY1K00CT-ND - Cut Tape (CT) RNCF0402TKY1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402TKY1K00 |
Description | RES SMD 1K OHM 0.01% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402TKY1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.15000 | $13.15 |
10 | $10.97900 | $109.79 |
25 | $10.50880 | $262.72 |
50 | $9.96940 | $498.47 |
100 | $9.15660 | $915.66 |
250 | $8.84312 | $2,210.78 |
500 | $8.43596 | $4,217.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.32870 | $8,328.70 |
2,000 | $8.16578 | $16,331.56 |
3,000 | $7.73256 | $23,197.68 |
10,000 | $7.64688 | $76,468.80 |