
RNCF0402DTE78K7 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE78K7TR-ND - Tape & Reel (TR) 738-RNCF0402DTE78K7CT-ND - Cut Tape (CT) 738-RNCF0402DTE78K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE78K7 |
Description | RES 78.7K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE78K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.16000 | $4.00 |
50 | $0.15840 | $7.92 |
100 | $0.14950 | $14.95 |
250 | $0.13888 | $34.72 |
500 | $0.13120 | $65.60 |
1,000 | $0.12409 | $124.09 |
5,000 | $0.10981 | $549.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08578 | $857.80 |