RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE750R

DigiKey Part Number
738-RNCF0402DTE750RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE750RCT-ND - Cut Tape (CT)
738-RNCF0402DTE750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE750R
Description
RES SMD 750 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,718
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.17960$4.49
50$0.16960$8.48
100$0.15990$15.99
250$0.14848$37.12
500$0.14032$70.16
1,000$0.13266$132.66
5,000$0.11735$586.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11179$1,117.90
20,000$0.10681$2,136.20
30,000$0.10415$3,124.50
50,000$0.10107$5,053.50
70,000$0.09919$6,943.30
100,000$0.09732$9,732.00
120,000$0.09641$11,569.20
240,000$0.09324$22,377.60
250,000$0.09306$23,265.00
Manufacturers Standard Package