RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE4K30

DigiKey Part Number
738-RNCF0402DTE4K30TR-ND - Tape & Reel (TR)
738-RNCF0402DTE4K30CT-ND - Cut Tape (CT)
738-RNCF0402DTE4K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE4K30
Description
RES SMD 4.3K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE4K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.17960$4.49
50$0.17000$8.50
100$0.16010$16.01
250$0.14868$37.17
500$0.14050$70.25
1,000$0.13283$132.83
5,000$0.11750$587.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11193$1,119.30
20,000$0.10694$2,138.80
30,000$0.10429$3,128.70
50,000$0.10120$5,060.00
70,000$0.09932$6,952.40
100,000$0.09745$9,745.00
120,000$0.09654$11,584.80
240,000$0.09336$22,406.40
250,000$0.09318$23,295.00
Manufacturers Standard Package